
TAS6424EQDKQRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6424EQDKQRQ1TR-ND - Tape & Reel (TR) 296-TAS6424EQDKQRQ1CT-ND - Cut Tape (CT) 296-TAS6424EQDKQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6424EQDKQRQ1 |
Description | IC AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6424EQDKQRQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 56-HSSOP |
Output Type 4-Channel (Quad) | Package / Case 56-PowerBSSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 75W x 4 @ 4Ohm | Base Product Number |
Voltage - Supply 4.5V ~ 26.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.21000 | ¥92.21 |
| 10 | ¥72.13100 | ¥721.31 |
| 25 | ¥67.11280 | ¥1,677.82 |
| 100 | ¥61.59580 | ¥6,159.58 |
| 250 | ¥60.89928 | ¥15,224.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥56.07719 | ¥56,077.19 |



