
TAS6424MSQ1EVM | |
|---|---|
DigiKey Part Number | 296-TAS6424MSQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS6424MSQ1EVM |
Description | EVAL BOARD FOR TAS6424MS-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS6424MS-Q1 PurePath™ 4-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 4-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 27W x 1 @ 4Ohm, 45W x 1 @ 2Ohm, 80W x 1 @ 2Ohm |
Series | Voltage - Supply 4.5V ~ 18V |
Packaging Box | Utilized IC / Part TAS6424MS-Q1 |
Part Status Active | Contents Board(s), Cable(s) |
Amplifier Type Class D | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,217.12000 | ¥3,217.12 |



