PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1751T/N1,518

DigiKey Part Number
568-4926-2-ND - Tape & Reel (TR)
568-4926-1-ND - Cut Tape (CT)
568-4926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1751T/N1,518
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TEA1751T/N1,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
22 V
Voltage - Supply (Vcc/Vdd)
15V ~ 38V
Duty Cycle
-
Frequency - Switching
100kHz ~ 150kHz
Power (Watts)
250 W
Fault Protection
Current Limiting, Open Loop, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.02000¥20.02
10¥14.87700¥148.77
25¥13.57800¥339.45
100¥12.15540¥1,215.54
250¥11.47596¥2,868.99
500¥11.06688¥5,533.44
1,000¥10.73008¥10,730.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.37443¥25,936.08
5,000¥10.16014¥50,800.70
7,500¥10.05287¥75,396.53
Manufacturers Standard Package