PCA9535D,118 | ||
---|---|---|
DigiKey Part Number | 568-8708-2-ND - Tape & Reel (TR) 568-8708-1-ND - Cut Tape (CT) 568-8708-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9535D,118 | |
Description | IC XPNDR 400KHZ I2C SMBUS 24SO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9535D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥18.12600 | ¥181.26 |
25 | ¥17.09840 | ¥427.46 |
100 | ¥14.56830 | ¥1,456.83 |
250 | ¥13.67908 | ¥3,419.77 |
500 | ¥11.96940 | ¥5,984.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.91747 | ¥9,917.47 |
2,000 | ¥9.23347 | ¥18,466.94 |
5,000 | ¥8.89149 | ¥44,457.45 |