PCA9532D,118 | ||
---|---|---|
DigiKey Part Number | 568-13177-2-ND - Tape & Reel (TR) 568-13177-1-ND - Cut Tape (CT) 568-13177-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9532D,118 | |
Description | IC LED DRIVER PS I2C 25MA 24SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9532D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.56900 | ¥235.69 |
25 | ¥22.28360 | ¥557.09 |
100 | ¥19.31170 | ¥1,931.17 |
250 | ¥18.32096 | ¥4,580.24 |
500 | ¥16.43954 | ¥8,219.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.86460 | ¥13,864.60 |
2,000 | ¥13.17141 | ¥26,342.82 |
5,000 | ¥12.67622 | ¥63,381.10 |