TLV74328PDBVR | ||
---|---|---|
DigiKey Part Number | 296-48990-2-ND - Tape & Reel (TR) 296-48990-1-ND - Cut Tape (CT) 296-48990-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV74328PDBVR | |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV74328PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.15240 | ¥28.81 |
100 | ¥0.73060 | ¥73.06 |
250 | ¥0.56416 | ¥141.04 |
500 | ¥0.48090 | ¥240.45 |
1,000 | ¥0.32698 | ¥326.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29493 | ¥884.79 |
6,000 | ¥0.25646 | ¥1,538.76 |
15,000 | ¥0.22576 | ¥3,386.40 |