
P82B96DR | |
|---|---|
DigiKey Part Number | 296-20942-2-ND - Tape & Reel (TR) 296-20942-1-ND - Cut Tape (CT) 296-20942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96DR |
Description | IC REDRIVER I2C 1CH 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B96DR Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 4 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 15V |
Part Status Active | Current - Supply 4mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SOIC |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9509GM,125 | NXP USA Inc. | 21,639 | 568-4288-1-ND | ¥8.60000 | Similar |
| PCA9509PGM,125 | NXP USA Inc. | 10,660 | 568-9936-1-ND | ¥8.60000 | Similar |
| PI6ULS5V9509UEX | Diodes Incorporated | 42 | 31-PI6ULS5V9509UEXCT-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.63488 | ¥54,087.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.28000 | ¥39.28 |
| 10 | ¥29.82900 | ¥298.29 |
| 25 | ¥27.46880 | ¥686.72 |
| 100 | ¥24.87710 | ¥2,487.71 |
| 250 | ¥23.66072 | ¥5,915.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.49000 | ¥42.49 |
| 10 | ¥32.26800 | ¥322.68 |
| 25 | ¥29.71480 | ¥742.87 |
| 100 | ¥26.91100 | ¥2,691.10 |
| 250 | ¥25.59524 | ¥6,398.81 |











