
TLV376IDBVR | |
|---|---|
DigiKey Part Number | 296-47221-2-ND - Tape & Reel (TR) 296-47221-1-ND - Cut Tape (CT) 296-47221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV376IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV376IDBVR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 815µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.71600 | ¥77.16 |
| 25 | ¥6.98280 | ¥174.57 |
| 100 | ¥6.17920 | ¥617.92 |
| 250 | ¥5.79576 | ¥1,448.94 |
| 500 | ¥5.56454 | ¥2,782.27 |
| 1,000 | ¥5.46597 | ¥5,465.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.13901 | ¥15,417.03 |
| 6,000 | ¥5.02394 | ¥30,143.64 |
| 9,000 | ¥4.96631 | ¥44,696.79 |
| 15,000 | ¥4.90248 | ¥73,537.20 |






