8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530D,118

DigiKey Part Number
568-1830-2-ND - Tape & Reel (TR)
568-1830-1-ND - Cut Tape (CT)
568-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530D,118
Description
IC LED DRVR LINEAR I2C 25MA 8SO
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9530D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,097
Check for Additional Incoming Stock
Last Time Buy Date: 2026/4/13
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.66000¥15.66
10¥11.54000¥115.40
25¥10.49840¥262.46
100¥9.35710¥935.71
250¥8.81236¥2,203.09
500¥8.48388¥4,241.94
1,000¥8.21355¥8,213.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.92816¥19,820.40
5,000¥7.75623¥38,781.15
7,500¥7.67007¥57,525.53
Manufacturers Standard Package