PCA9500BS,118 | ||
---|---|---|
DigiKey Part Number | 568-3351-2-ND - Tape & Reel (TR) 568-3351-1-ND - Cut Tape (CT) 568-3351-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9500BS,118 | |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | EEPROM, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.08800 | ¥200.88 |
25 | ¥18.95360 | ¥473.84 |
100 | ¥16.14860 | ¥1,614.86 |
250 | ¥15.16332 | ¥3,790.83 |
500 | ¥13.26794 | ¥6,633.97 |
1,000 | ¥10.99347 | ¥10,993.47 |
2,500 | ¥10.23528 | ¥25,588.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥9.85620 | ¥59,137.20 |