PCA6416APW,118 | ||
---|---|---|
DigiKey Part Number | 568-9911-2-ND - Tape & Reel (TR) 568-9911-1-ND - Cut Tape (CT) 568-9911-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA6416APW,118 | |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.20700 | ¥122.07 |
25 | ¥11.51600 | ¥287.90 |
100 | ¥9.81020 | ¥981.02 |
250 | ¥9.21188 | ¥2,302.97 |
500 | ¥8.06026 | ¥4,030.13 |
1,000 | ¥6.67855 | ¥6,678.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.21796 | ¥15,544.90 |
5,000 | ¥5.98767 | ¥29,938.35 |
12,500 | ¥5.75737 | ¥71,967.12 |