VSSB7L45-M3/52T | ||
---|---|---|
DigiKey Part Number | VSSB7L45-M3/52TGITR-ND - Tape & Reel (TR) VSSB7L45-M3/52TGICT-ND - Cut Tape (CT) VSSB7L45-M3/52TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSSB7L45-M3/52T | |
Description | DIODE SCHOTTKY 45V 3.8A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 3.8A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3.8A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.6 mA @ 45 V | |
Capacitance @ Vr, F | 1068pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥2.12950 | ¥212.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.66300 | ¥1,247.25 |
1,500 | ¥1.35169 | ¥2,027.54 |
2,250 | ¥1.20831 | ¥2,718.70 |
5,250 | ¥1.14687 | ¥6,021.07 |
18,750 | ¥1.06495 | ¥19,967.81 |
37,500 | ¥1.04038 | ¥39,014.25 |
75,000 | ¥1.01385 | ¥76,038.75 |