LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0308EPWJ

DigiKey Part Number
568-NTS0308EPWJTR-ND - Tape & Reel (TR)
568-NTS0308EPWJCT-ND - Cut Tape (CT)
568-NTS0308EPWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0308EPWJ
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NTS0308EPWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
20Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,307
Check for Additional Incoming Stock
Last Time Buy Date: 2026/4/13
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.21000¥11.21
10¥8.16100¥81.61
25¥7.39120¥184.78
100¥6.54690¥654.69
250¥6.14432¥1,536.08
500¥5.98368¥2,991.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.48993¥13,724.83
5,000¥5.36262¥26,813.10
7,500¥5.29891¥39,741.83
12,500¥5.22829¥65,353.63
Manufacturers Standard Package