MRFE6VP5150GNR1 | |
---|---|
DigiKey Part Number | MRFE6VP5150GNR1TR-ND - Tape & Reel (TR) MRFE6VP5150GNR1CT-ND - Cut Tape (CT) MRFE6VP5150GNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP5150GNR1 |
Description | RF MOSFET LDMOS 50V TO270-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.1dB 150W TO-270 WB-4 Gull |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 26.1dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 150W | |
Voltage - Rated | 133 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BB | |
Supplier Device Package | TO-270 WB-4 Gull | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.47000 | ¥327.47 |
10 | ¥305.49400 | ¥3,054.94 |
25 | ¥292.68960 | ¥7,317.24 |
100 | ¥265.24980 | ¥26,524.98 |
250 | ¥256.10308 | ¥64,025.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥243.29796 | ¥121,648.98 |