RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
596 In Stock | 1 : ¥208.20000 Cut Tape (CT) 500 : ¥148.87246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.5GHz | 15.7dB | 32 V | 1.4µA | - | 400 mA | 100W | 65 V | Surface Mount | SOT-1482-1 | SOT-1482-1 | |||
103 In Stock | 1 : ¥435.78000 Tube | - | Tube | Active | LDMOS | - | 27MHz ~ 250MHz | 28dB | 50 V | - | - | - | 300W | - | Through Hole | TO-247-3 | TO-247 | ||
2,338 In Stock | 1 : ¥173.80000 Cut Tape (CT) 500 : ¥120.02690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 520MHz | 18.5dB | 12.5 V | - | - | 400 mA | 70W | 40 V | Surface Mount | TO-270AB | TO-270 WB-4 | ||
61 In Stock | 1 : ¥420.67000 Cut Tape (CT) 100 : ¥354.41950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 600MHz ~ 960MHz | 18.6dB | 48 V | 1.4µA | - | 400 mA | 350W | 105 V | Surface Mount | OMP-780-4F-1 | OMP-780-4F-1 | ||
68 In Stock | 1 : ¥565.09000 Cut Tape (CT) 500 : ¥455.60556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | LDMOS | Dual | 1.8MHz ~ 600MHz | 27dB | 50 V | - | - | 100 mA | 300W | 133 V | Surface Mount | TO-270BB | TO-270 WB-4 Gull |