BLP9H10S-350AY | |
---|---|
DigiKey Part Number | 1603-BLP9H10S-350AYTR-ND - Tape & Reel (TR) 1603-BLP9H10S-350AYCT-ND - Cut Tape (CT) 1603-BLP9H10S-350AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP9H10S-350AY |
Description | RF MOSFET LDMOS 48V OMP780 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 400 mA 600MHz ~ 960MHz 18.6dB 350W OMP-780-4F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 600MHz ~ 960MHz | |
Gain | 18.6dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 350W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-4F-1 | |
Supplier Device Package | OMP-780-4F-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.67000 | ¥420.67 |
10 | ¥395.21500 | ¥3,952.15 |
25 | ¥382.46840 | ¥9,561.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥354.41950 | ¥35,441.95 |