BLF2425M9LS140U | ||
---|---|---|
DigiKey Part Number | 1603-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF2425M9LS140U | |
Description | RF MOSFET LDMOS 28V SOT502B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 60 mA 2.4GHz ~ 2.5GHz 19dB 140W SOT502B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 19dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 4.2µA | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 140W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF2425M9LS140 |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Design/Specification | Mult Devices 24/May/2019 |
PCN Packaging | Mult Dev Label Chgs 24/Apr/2020 |
HTML Datasheet | BLF2425M9LS140 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥818.71000 | ¥818.71 |
20 | ¥776.44900 | ¥15,528.98 |
40 | ¥755.31875 | ¥30,212.75 |
80 | ¥702.49988 | ¥56,199.99 |
Attribute | Description |
---|---|
Other Names | BLF2425M9LS140U-ND 1603-1068 934069129112 |
Standard Package | 20 |