
MPF5020CMMACES | |
|---|---|
DigiKey Part Number | 568-MPF5020CMMACES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5020CMMACES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32V, QM, 2 Buck + 2 LDO |
Datasheet | Datasheet |
EDA/CAD Models | MPF5020CMMACES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.39000 | ¥50.39 |
| 10 | ¥38.58200 | ¥385.82 |
| 25 | ¥35.63560 | ¥890.89 |
| 100 | ¥32.40180 | ¥3,240.18 |
| 490 | ¥29.95422 | ¥14,677.57 |
| 980 | ¥29.18500 | ¥28,601.30 |
| 1,470 | ¥28.79974 | ¥42,335.62 |
| 2,940 | ¥28.23467 | ¥83,009.93 |



