MIMXRT1176DVMAA is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: ¥109.01678
Datasheet
290-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1176DVMAA

DigiKey Part Number
568-MIMXRT1176DVMAA-ND
Manufacturer
Manufacturer Product Number
MIMXRT1176DVMAA
Description
IC MCU 32BIT EXT MEM 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz External Program Memory 289-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1176DVMAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
400MHz, 800MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 3V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.71000¥155.71
10¥124.02500¥1,240.25
25¥116.10640¥2,902.66
152¥105.38171¥16,018.02
304¥102.50780¥31,162.37
608¥100.14242¥60,886.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.