Direct

MIMXRT1064DVJ6A | |
|---|---|
DigiKey Part Number | 568-MIMXRT1064DVJ6A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1064DVJ6A |
Description | IC MCU 32BIT 4MB FLASH 196LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit 600MHz 4MB (4M x 8) FLASH 196-LFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1064DVJ6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 189 | ¥87.67503 | ¥16,570.58 |


