BB202,115 | ||
---|---|---|
DigiKey Part Number | 568-1953-2-ND - Tape & Reel (TR) 568-1953-1-ND - Cut Tape (CT) 568-1953-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB202,115 | |
Description | DIODE VAR CAP 6V SOD-523 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 6 V Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BB202,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 11.2pF @ 2.3V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.2/C2.3 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥5.56100 | ¥55.61 |
100 | ¥3.85030 | ¥385.03 |
500 | ¥3.21698 | ¥1,608.49 |
1,000 | ¥2.73789 | ¥2,737.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.43846 | ¥7,315.38 |
6,000 | ¥2.31012 | ¥13,860.72 |
9,000 | ¥2.13900 | ¥19,251.00 |
30,000 | ¥2.11782 | ¥63,534.60 |