BBY6602VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BBY6602VH6327XTSA1TR-ND - Tape & Reel (TR) BBY6602VH6327XTSA1CT-ND - Cut Tape (CT) BBY6602VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BBY6602VH6327XTSA1 | |
Description | DIODE TUNING 12V 50MA SC79 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 12 V Surface Mount PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 13.5pF @ 4.5V, 1MHz | |
Capacitance Ratio | 5.41 | |
Capacitance Ratio Condition | C1/C4.5 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BBY66 |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
HTML Datasheet | BBY66 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.04000 | ¥30.40 |
100 | ¥2.11120 | ¥211.12 |
500 | ¥1.64848 | ¥824.24 |
1,000 | ¥1.33989 | ¥1,339.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19776 | ¥3,593.28 |
6,000 | ¥1.13686 | ¥6,821.16 |
9,000 | ¥1.05565 | ¥9,500.85 |
30,000 | ¥1.03129 | ¥30,938.70 |
75,000 | ¥1.00500 | ¥75,375.00 |
Attribute | Description |
---|---|
Other Names | BBY6602VH6327XTSA1DKR BBY 66-02V H6327 BBY 66-02V H6327CT BBY 66-02V H6327CT-ND BBY 66-02V H6327DKR BBY 66-02V H6327TR-ND BBY6602VH6327XTSA1TR BBY6602VH6327XTSA1CT BBY 66-02V H6327DKR-ND SP000743580 BBY6602VH6327 BBY 66-02V H6327-ND |
Standard Package | 3,000 |