


RFN1VWM2STFTR | |
|---|---|
DigiKey Part Number | 846-RFN1VWM2STFTR-ND - Tape & Reel (TR) 846-RFN1VWM2STFTRCT-ND - Cut Tape (CT) 846-RFN1VWM2STFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1VWM2STFTR |
Description | DIODE STANDARD 200V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1VWM2STR | Rohm Semiconductor | 1,828 | 846-RFN1VWM2STRCT-ND | ¥6.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.34200 | ¥43.42 |
| 100 | ¥2.80100 | ¥280.10 |
| 500 | ¥2.13740 | ¥1,068.70 |
| 1,000 | ¥1.92346 | ¥1,923.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.65141 | ¥4,954.23 |
| 6,000 | ¥1.51438 | ¥9,086.28 |
| 9,000 | ¥1.44454 | ¥13,000.86 |
| 15,000 | ¥1.36607 | ¥20,491.05 |
| 21,000 | ¥1.31961 | ¥27,711.81 |
| 30,000 | ¥1.27445 | ¥38,233.50 |

