BB201,215 | ||
---|---|---|
DigiKey Part Number | 568-1952-2-ND - Tape & Reel (TR) 568-1952-1-ND - Cut Tape (CT) 568-1952-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB201,215 | |
Description | DIODE VAR CAP DUAL 15V SOT-23 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23 (TO-236AB) | |
Datasheet | Datasheet | |
EDA/CAD Models | BB201,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 25.5pF @ 8V, 1MHz | |
Capacitance Ratio | 3.8 | |
Capacitance Ratio Condition | C1/C7.5 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.48000 | ¥6.48 |
10 | ¥5.58200 | ¥55.82 |
100 | ¥3.86730 | ¥386.73 |
500 | ¥3.23110 | ¥1,615.55 |
1,000 | ¥2.74990 | ¥2,749.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44916 | ¥7,347.48 |
6,000 | ¥2.32025 | ¥13,921.50 |
9,000 | ¥2.14838 | ¥19,335.42 |
30,000 | ¥2.12711 | ¥63,813.30 |