BB207,215 | ||
---|---|---|
DigiKey Part Number | 568-1954-2-ND - Tape & Reel (TR) 568-1954-1-ND - Cut Tape (CT) 568-1954-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB207,215 | |
Description | DIODE FM VAR CAP 15V SOT-23 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23 (TO-236AB) | |
Datasheet | Datasheet | |
EDA/CAD Models | BB207,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 26.3pF @ 8V, 1MHz | |
Capacitance Ratio | 3.3 | |
Capacitance Ratio Condition | C1/C7.5 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.64200 | ¥46.42 |
100 | ¥3.21450 | ¥321.45 |
500 | ¥2.68610 | ¥1,343.05 |
1,000 | ¥2.28595 | ¥2,285.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03596 | ¥6,107.88 |
6,000 | ¥1.92879 | ¥11,572.74 |
9,000 | ¥1.78593 | ¥16,073.37 |
30,000 | ¥1.76824 | ¥53,047.20 |