
BB814E6327GR1HTSA1 | |
|---|---|
DigiKey Part Number | BB814E6327GR1HTSA1TR-ND - Tape & Reel (TR) BB814E6327GR1HTSA1CT-ND - Cut Tape (CT) BB814E6327GR1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB814E6327GR1HTSA1 |
Description | DIODE VARACTR 18V DUAL PG-SOT23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BB814E6327GR1HTSA1 Models |
Category | Diode Type 1 Pair Common Cathode |
Manufacturer Infineon Technologies | Q @ Vr, F 200 @ 2V, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 22.7pF @ 8V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 2.25 | Supplier Device Package PG-SOT23 |
Capacitance Ratio Condition C2/C8 | Base Product Number |
Voltage - Peak Reverse (Max) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAVR-000409-0287FT | MACOM Technology Solutions | 7,011 | 1465-MAVR-000409-0287FTCT-ND | ¥23.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.37500 | ¥43.75 |
| 100 | ¥2.80520 | ¥280.52 |
| 500 | ¥2.12870 | ¥1,064.35 |
| 1,000 | ¥1.91037 | ¥1,910.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63277 | ¥4,898.31 |
| 6,000 | ¥1.49291 | ¥8,957.46 |
| 9,000 | ¥1.42163 | ¥12,794.67 |
| 15,000 | ¥1.34153 | ¥20,122.95 |
| 21,000 | ¥1.29410 | ¥27,176.10 |
| 30,000 | ¥1.24799 | ¥37,439.70 |


