SMV1253-004LF | ||
---|---|---|
DigiKey Part Number | 863-1720-2-ND - Tape & Reel (TR) 863-1720-1-ND - Cut Tape (CT) 863-1720-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1253-004LF | |
Description | DIODE VARACTOR | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 4.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMV1247-SMV1255 Series |
Product Training Modules | Diodes and Passive Overview |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.59.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.58000 | ¥7.58 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.24560 | ¥156.14 |
100 | ¥5.09750 | ¥509.75 |
250 | ¥4.73492 | ¥1,183.73 |
500 | ¥4.02972 | ¥2,014.86 |
1,000 | ¥3.22376 | ¥3,223.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92155 | ¥8,764.65 |
6,000 | ¥2.72006 | ¥16,320.36 |
15,000 | ¥2.61932 | ¥39,289.80 |
30,000 | ¥2.51858 | ¥75,557.40 |
Attribute | Description |
---|---|
Other Names | 863-1720-1 863-1720-2 863-1720-6 |
Standard Package | 3,000 |