IL 261E | ||
---|---|---|
DigiKey Part Number | 390-IL261E-ND | |
Manufacturer | ||
Manufacturer Product Number | IL 261E | |
Description | DGTL ISO 2500VRMS 5CH GP 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | IL 261E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 4/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.88000 | ¥84.88 |
10 | ¥76.65900 | ¥766.59 |
50 | ¥73.09120 | ¥3,654.56 |
100 | ¥63.46480 | ¥6,346.48 |
250 | ¥60.61224 | ¥15,153.06 |
500 | ¥55.26418 | ¥27,632.09 |
1,000 | ¥48.13329 | ¥48,133.29 |