LT3439EFE#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3439EFE#TRPBFTR-ND - Tape & Reel (TR) LT3439EFE#TRPBFCT-ND - Cut Tape (CT) LT3439EFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3439EFE#TRPBF | |
Description | IC REG PUSH-PULL 1A 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3439EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 17.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥83.60400 | ¥836.04 |
25 | ¥79.71920 | ¥1,992.98 |
100 | ¥69.21880 | ¥6,921.88 |
250 | ¥66.10756 | ¥16,526.89 |
500 | ¥60.27468 | ¥30,137.34 |
1,000 | ¥52.49730 | ¥52,497.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.55290 | ¥126,382.25 |