NAU88L21YG | ||
---|---|---|
DigiKey Part Number | 816-NAU88L21YG-ND | |
Manufacturer | ||
Manufacturer Product Number | NAU88L21YG | |
Description | STEREO AUDIO CODEC WITH CLASS-G | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b I2C, I2S, PCM, Serial 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | NAU88L21YG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, PCM, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 105 / 103 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.62V ~ 1.98V | |
Voltage - Supply, Digital | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84100 | ¥138.41 |
25 | ¥13.05960 | ¥326.49 |
80 | ¥11.12675 | ¥890.14 |
230 | ¥10.44730 | ¥2,402.88 |
490 | ¥9.14137 | ¥4,479.27 |
980 | ¥7.57421 | ¥7,422.73 |
2,450 | ¥7.05186 | ¥17,277.06 |
4,900 | ¥6.79069 | ¥33,274.38 |