NRF7002-EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRF7002-EK
NRF7002-EK
NRF7002-EK

NRF7002-EK

DigiKey Part Number
1490-NRF7002-EK-ND
Manufacturer
Manufacturer Product Number
NRF7002-EK
Description
EVALUATION KIT FOR THE NRF70 SER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
nRF7002 - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN) 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF7002
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.56000¥164.56
Manufacturers Standard Package