
974-025-010R011 | |
|---|---|
DigiKey Part Number | 974-25BP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-025-010R011 |
Description | CONN BACKSHELL 25POS 40DEG BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 40° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-025-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.51000 | ¥45.51 |
| 10 | ¥38.67800 | ¥386.78 |
| 25 | ¥36.25320 | ¥906.33 |
| 50 | ¥34.52220 | ¥1,726.11 |
| 100 | ¥32.87370 | ¥3,287.37 |
| 300 | ¥30.42163 | ¥9,126.49 |
| 500 | ¥29.34516 | ¥14,672.58 |
| 1,000 | ¥27.94559 | ¥27,945.59 |
| 2,500 | ¥26.19805 | ¥65,495.12 |















