681M3W3103L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
681M3W3103L001
681M3W3103L001
681M3W3103L001

681M3W3103L001

DigiKey Part Number
NOR1327-ND
Manufacturer
Manufacturer Product Number
681M3W3103L001
Description
CONN D-SUB PLG 3POS PNL MNT SLDR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
681M3W3103L001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
40A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.06000¥68.06
10¥57.84500¥578.45
25¥54.22120¥1,355.53
80¥49.94850¥3,995.88
160¥47.56538¥7,610.46
320¥46.82578¥14,984.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.