680S17W2203L401 | ||
---|---|---|
DigiKey Part Number | NOR1221-ND | |
Manufacturer | ||
Manufacturer Product Number | 680S17W2203L401 | |
Description | CONN D-SUB RCPT 17POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 680S17W2203L401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.13000 | ¥168.13 |
10 | ¥145.70300 | ¥1,457.03 |
25 | ¥138.10000 | ¥3,452.50 |
50 | ¥136.10000 | ¥6,805.00 |
100 | ¥120.08750 | ¥12,008.75 |
250 | ¥112.08188 | ¥28,020.47 |
450 | ¥109.68022 | ¥49,356.10 |