A04SR04SR30K305B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A04SR04SR30K102B

DigiKey Part Number
455-3632-ND
Manufacturer
Manufacturer Product Number
A04SR04SR30K102B
Description
JUMPER 04SR-3S - 04SR-3S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.08200¥100.82
25¥9.44640¥236.16
50¥8.99580¥449.79
100¥8.56560¥856.56
250¥8.02868¥2,007.17
500¥7.64536¥3,822.68
1,000¥7.28041¥7,280.41
3,000¥6.73746¥20,212.38
Manufacturers Standard Package
Alternate Length
JUMPER 04SR-3S - 04SR-3S 2"
In-Stock: 1505
Unit Price: ¥11.86000
JUMPER 04SR-3S - 04SR-3S 6"
In-Stock: 2060
Unit Price: ¥13.77000
JUMPER 04SR-3S - 04SR-3S 12"
In-Stock: 521
Unit Price: ¥16.69000
JUMPER 04SR-3S - 04SR-3S 8"
In-Stock: 0
Unit Price: ¥13.29000
JUMPER 04SR-3S - 04SR-3S 10"
In-Stock: 996
Unit Price: ¥14.31000