680S17W2103L401 | ||
---|---|---|
DigiKey Part Number | NOR1266-ND | |
Manufacturer | ||
Manufacturer Product Number | 680S17W2103L401 | |
Description | CONN D-SUB PLUG 17POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 680S17W2103L401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.36000 | ¥141.36 |
10 | ¥122.53300 | ¥1,225.33 |
25 | ¥116.13920 | ¥2,903.48 |
50 | ¥114.45480 | ¥5,722.74 |
100 | ¥100.98970 | ¥10,098.97 |
250 | ¥94.25708 | ¥23,564.27 |
450 | ¥92.23731 | ¥41,506.79 |