680M17W2203L411 | ||
---|---|---|
DigiKey Part Number | 37-680M17W2203L411-ND | |
Manufacturer | ||
Manufacturer Product Number | 680M17W2203L411 | |
Description | CONN D-SUB RCPT 17P PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥108.00200 | ¥1,080.02 |
25 | ¥103.85160 | ¥2,596.29 |
50 | ¥99.69600 | ¥4,984.80 |
100 | ¥94.15790 | ¥9,415.79 |
250 | ¥85.84940 | ¥21,462.35 |
450 | ¥80.31096 | ¥36,139.93 |
950 | ¥73.66446 | ¥69,981.24 |