680M17W2103L401 | |
---|---|
DigiKey Part Number | NOR1280-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2103L401 |
Description | CONN D-SUB PLUG 17POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M17W2103L401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.63000 | ¥101.63 |
10 | ¥90.05700 | ¥900.57 |
25 | ¥86.59200 | ¥2,164.80 |
50 | ¥83.12940 | ¥4,156.47 |
100 | ¥78.51170 | ¥7,851.17 |
250 | ¥71.58420 | ¥17,896.05 |
450 | ¥66.96584 | ¥30,134.63 |
950 | ¥61.42381 | ¥58,352.62 |