183-037-113R181 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥317.98160
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 20
Unit Price: ¥3,367.30000
Datasheet
183-037-112-181, 183-037-113R181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

183-037-113R181

DigiKey Part Number
183-837ME-ND
Manufacturer
Manufacturer Product Number
183-037-113R181
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
183-037-113R181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Ground Strap, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
520¥50.24823¥26,129.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.