Parametric Equivalent




180-M26-113R021 | |
|---|---|
DigiKey Part Number | 180-M2621DMN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M26-113R021 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M26-113R021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.16000 | ¥76.16 |
| 10 | ¥64.75000 | ¥647.50 |
| 25 | ¥60.69440 | ¥1,517.36 |
| 70 | ¥56.44029 | ¥3,950.82 |
| 140 | ¥53.74614 | ¥7,524.46 |
| 280 | ¥51.18204 | ¥14,330.97 |
| 560 | ¥48.74120 | ¥27,295.07 |
| 1,050 | ¥46.62886 | ¥48,960.30 |



