
180-044-173L030 | |
|---|---|
DigiKey Part Number | 3844ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-173L030 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-173L030 Models |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side (4-40) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.74752 | ¥11,686.88 |


















