



174-E09-113R141 | |
|---|---|
DigiKey Part Number | 174-109MEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E09-113R141 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E09-113R141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.74000 | ¥54.74 |
| 10 | ¥46.54900 | ¥465.49 |
| 36 | ¥42.52333 | ¥1,530.84 |
| 72 | ¥40.49167 | ¥2,915.40 |
| 108 | ¥39.34963 | ¥4,249.76 |
| 252 | ¥37.06687 | ¥9,340.85 |
| 504 | ¥35.29859 | ¥17,790.49 |
| 1,008 | ¥33.61526 | ¥33,884.18 |
| 2,520 | ¥31.51335 | ¥79,413.64 |



