



174-E09-113R001 | |
|---|---|
DigiKey Part Number | 1174-109MEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E09-113R001 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E09-113R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.78000 | ¥38.78 |
| 10 | ¥32.96200 | ¥329.62 |
| 25 | ¥30.89800 | ¥772.45 |
| 50 | ¥29.42280 | ¥1,471.14 |
| 110 | ¥27.82973 | ¥3,061.27 |
| 330 | ¥25.75409 | ¥8,498.85 |
| 550 | ¥24.84265 | ¥13,663.46 |
| 1,100 | ¥23.65794 | ¥26,023.73 |
| 2,530 | ¥22.30900 | ¥56,441.77 |









