



172-E25-103R911 | |
|---|---|
DigiKey Part Number | 102925MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-103R911 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E25-103R911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.98000 | ¥55.98 |
| 10 | ¥47.54100 | ¥475.41 |
| 25 | ¥44.56560 | ¥1,114.14 |
| 50 | ¥42.43560 | ¥2,121.78 |
| 100 | ¥40.41030 | ¥4,041.03 |
| 250 | ¥37.88072 | ¥9,470.18 |
| 500 | ¥36.07368 | ¥18,036.84 |
| 1,000 | ¥34.35347 | ¥34,353.47 |
| 2,500 | ¥32.20533 | ¥80,513.32 |








