172-050-243R001 | |
---|---|
DigiKey Part Number | 37-172-050-243R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-243R001 |
Description | 50P // F // WW // NICKEL // 00 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.58000 | ¥165.58 |
16 | ¥143.50938 | ¥2,296.15 |
32 | ¥136.01875 | ¥4,352.60 |
48 | ¥134.04833 | ¥6,434.32 |
80 | ¥118.27725 | ¥9,462.18 |
240 | ¥110.39213 | ¥26,494.11 |
448 | ¥108.02676 | ¥48,395.99 |