172-037-243R001 | ||
---|---|---|
DigiKey Part Number | 37-172-037-243R001-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-037-243R001 | |
Description | 37P // F // WW // NICKEL // 00 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.33000 | ¥127.33 |
16 | ¥112.85313 | ¥1,805.65 |
32 | ¥108.51469 | ¥3,472.47 |
48 | ¥104.17313 | ¥5,000.31 |
80 | ¥98.38600 | ¥7,870.88 |
240 | ¥89.70525 | ¥21,529.26 |
448 | ¥83.91768 | ¥37,595.12 |
960 | ¥76.97272 | ¥73,893.81 |