172-009-113R911 | ||
---|---|---|
DigiKey Part Number | 37-172-009-113R911-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-113R911 | |
Description | 9P // M // VT // NICKEL // 91 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.96000 | ¥54.96 |
10 | ¥49.71400 | ¥497.14 |
25 | ¥46.96440 | ¥1,174.11 |
45 | ¥45.81800 | ¥2,061.81 |
90 | ¥43.52722 | ¥3,917.45 |
270 | ¥38.94556 | ¥10,515.30 |
450 | ¥36.65456 | ¥16,494.55 |
945 | ¥32.07270 | ¥30,308.70 |
2,430 | ¥30.46907 | ¥74,039.84 |