160-580-JSLRKT1 | ||
---|---|---|
DigiKey Part Number | 37-160-580-JSLRKT1-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-580-JSLRKT1 | |
Description | 580-M L SCRW 10 CONNECT KIT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors Series 580-M | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors Series 580-M | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.382" (9.70mm) | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.39000 | ¥212.39 |
10 | ¥185.98200 | ¥1,859.82 |
100 | ¥166.46640 | ¥16,646.64 |