786585-2 | ||
---|---|---|
DigiKey Part Number | A23470-ND | |
Manufacturer | ||
Manufacturer Product Number | 786585-2 | |
Description | CONN D-SUB FEMALE SCREWLOCK .050 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket, Slotted For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 786585-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.255" (6.48mm) | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.98000 | ¥38.98 |
10 | ¥34.11500 | ¥341.15 |
25 | ¥33.22280 | ¥830.57 |
50 | ¥32.50960 | ¥1,625.48 |
100 | ¥30.54530 | ¥3,054.53 |
250 | ¥30.36644 | ¥7,591.61 |
500 | ¥28.40158 | ¥14,200.79 |
1,000 | ¥25.36498 | ¥25,364.98 |
2,500 | ¥23.57871 | ¥58,946.78 |