112-014-213R001 | ||
---|---|---|
DigiKey Part Number | 1014RFA-ND | |
Manufacturer | ||
Manufacturer Product Number | 112-014-213R001 | |
Description | CONN SCSI RCPT 14POS R/A SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Receptacle Connector SCSI Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 112-014-213R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.83000 | ¥66.83 |
10 | ¥60.40500 | ¥604.05 |
35 | ¥57.06229 | ¥1,997.18 |
70 | ¥55.67200 | ¥3,897.04 |
105 | ¥52.88810 | ¥5,553.25 |
245 | ¥47.32065 | ¥11,593.56 |
455 | ¥44.53723 | ¥20,264.44 |
945 | ¥38.97007 | ¥36,826.72 |